MFR3-1K0FC

Welwyn Components / TT Electronics
756-MFR3-1K0FC
MFR3-1K0FC

制造商:

说明:
金属膜电阻器 - 透孔 1K ohm 1% 200V Metal Film Resistor

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TT Electronics
产品种类: 金属膜电阻器 - 透孔
RoHS:  
MFR
1 kOhms
400 mW
1 %
50 PPM / C
- 55 C
+ 155 C
200 V
2 mm
3.7 mm
Axial
Ammo Pack
Metal Film Resistors General Purpose
Metal Film Resistor
商标: Welwyn Components / TT Electronics
引线直径: 0.45 mm
安装风格: PCB Mount
产品类型: Metal Film Resistors
工厂包装数量: 5000
子类别: Resistors
技术: Metal Film
单位重量: 100 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MFR Metal Film Resistors

Welwyn / TT Electronics MFR Metal Film Resistors are professional grade approved to IECQ-CECC 40101-803 and 019 and offer tolerances down to 0.5%. Welwyn / TT Electronics MFR Metal Film Resistors feature a 1Ω to 1MΩ resistance range and a 0.4W to 0.75W power rating. The series offers 200V or 350V rated voltage and operates over a -55°C to +155°C operating temperature range.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

库存量: 9,718

库存:
9,718 可立即发货
生产周期:
38 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1.4012 ¥1.40
¥1.10853 ¥11.09
¥0.8023 ¥20.06
¥0.43844 ¥43.84
¥0.33109 ¥82.77
¥0.28137 ¥140.69
¥0.2486 ¥248.60
整卷弹药盒(请按5000的倍数订购)
¥0.18984 ¥949.20
¥0.17402 ¥1,740.20