MFR4-4R99FC

Welwyn Components / TT Electronics
756-MFR4-4R99FC
MFR4-4R99FC

制造商:

说明:
金属膜电阻器 - 透孔

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TT Electronics
产品种类: 金属膜电阻器 - 透孔
RoHS:  
MFR
4.99 kOhms
500 mW (1/2 W)
1 %
50 PPM / C
- 55 C
+ 155 C
350 V
3 mm
6.8 mm
Axial
Ammo Pack
Metal Film Resistors
Metal Film Resistor
商标: Welwyn Components / TT Electronics
引线直径: 0.55 mm
安装风格: PCB Mount
产品类型: Metal Film Resistors
工厂包装数量: 5000
子类别: Resistors
技术: Metal Film
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MFR Metal Film Resistors

Welwyn / TT Electronics MFR Metal Film Resistors are professional grade approved to IECQ-CECC 40101-803 and 019 and offer tolerances down to 0.5%. Welwyn / TT Electronics MFR Metal Film Resistors feature a 1Ω to 1MΩ resistance range and a 0.4W to 0.75W power rating. The series offers 200V or 350V rated voltage and operates over a -55°C to +155°C operating temperature range.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

库存量: 29,959

库存:
29,959 可立即发货
数量大于29959的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2.5651 ¥2.57
¥2.147 ¥21.47
¥1.5594 ¥38.99
¥0.84411 ¥84.41
¥0.64523 ¥161.31
¥0.51302 ¥256.51
¥0.44635 ¥446.35
整卷弹药盒(请按5000的倍数订购)
¥0.35595 ¥1,779.75
¥0.33109 ¥3,310.90