RC55D-100KWI

Welwyn Components / TT Electronics
756-RC55D-100KWI
RC55D-100KWI

制造商:

说明:
金属膜电阻器 - 透孔

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TT Electronics
产品种类: 金属膜电阻器 - 透孔
RoHS:  
RC
Ammo Pack
商标: Welwyn Components / TT Electronics
安装风格: PCB Mount
产品类型: Metal Film Resistors
工厂包装数量: 250
子类别: Resistors
技术: Metal Film
单位重量: 240 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8533219000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
ECCN:
EAR99
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RC55 Precision Metal Film Resistors

Welwyn / TT Electronics RC55 Precision Metal Film Resistors are CECC-released devices with low TCRs over a wide resistance range. Welwyn / TT Electronics RC55 resistors feature a resistance tolerance down to 0.05%, low noise, negligible voltage coefficient, and screened parts available for critical applications. The resistors are offered in a resistance range of 1RΩ to 4MΩ with a 0.25W power rating at +70°C, 350V limiting element voltage, and a 500V isolation voltage.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥29.8659 ¥29.87
¥18.4416 ¥184.42
¥16.5432 ¥413.58
¥13.6504 ¥1,365.04
整卷弹药盒(请按250的倍数订购)
¥11.5825 ¥2,895.63
¥11.3339 ¥5,666.95
¥10.6672 ¥10,667.20
¥10.0909 ¥50,454.50
¥9.9214 ¥99,214.00

类似产品