TJC0603LF-T4

Welwyn Components / TT Electronics
756-TJC0603LF-T4
TJC0603LF-T4

制造商:

说明:
厚膜电阻器 - SMD Thermal Jumper Chip

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
TT Electronics
产品种类: 厚膜电阻器 - SMD
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Reel
TJC
- 55 C
+ 155 C
0603
1508
1.5 mm (0.059 in)
0.8 mm (0.031 in)
0.8 mm (0.031 in)
High Power
商标: Welwyn Components / TT Electronics
安装风格: PCB Mount
产品: Thermal Jumper Chips
产品类型: Thick Film Resistors
工厂包装数量: 4000
子类别: Resistors
技术: Thick Film
端接类型: SMD/SMT
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TJC Thermal Jumper Chips

Welwyn / TT Electronics TJC Thermal Jumper Chips provide a compact surface-mount solution for thermal management, minimizing the PCB area and total assembly size. Manufactured using aluminum nitride (AIN) ceramic technology, these chips are available in industry-standard chip sizes and custom configurations. The chips provide a thermally conductive pathway with electrical isolation to mitigate PCB hotspots. The series features a thermal resistance as low as 3.6°C/W, thermal conductivity up to 278mW/°C, and a low capacitance range from 0.05pF to 0.46pF. Welwyn / TT Electronics TJC Thermal Jumper Chips enable circuit designers to manage temperature rise in compact power electronic assemblies, making them ideal for industrial, automotive, and communications applications.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

供货情况

库存:

类似产品