WA8307-100RJI

Welwyn Components / TT Electronics
756-WA8307-100RJI
WA8307-100RJI

制造商:

说明:
线绕电阻器 - 透孔 2W 100 Ohms 5%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TT Electronics
产品种类: 线绕电阻器 - 透孔
RoHS:  
2 Ohms
2 W
5 %
Axial
200 PPM / C
9 mm
3.6 mm
- 55 C
+ 200 C
WA80
Ammo Pack
商标: Welwyn Components / TT Electronics
安装风格: PCB Mount
产品类型: Wirewound Resistors
工厂包装数量: 2500
子类别: Resistors
技术: Wirewound
单位重量: 500 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WA80 Cement Coated Wirewound Resistors

Welwyn / TT Electronics WA80 Cement Coated Wirewound Resistors offer flameproof protection and resistance values down to 0.01Ω. Welwyn / TT Electronics WA80 Wirewound Resistors feature a -55°C to +155°C temperature range and can replace carbon components in many applications. The series includes a surface mount ZI-form option and is ideal for pulse-handling applications.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

库存量: 3,950

库存:
3,950 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥8.1925 ¥8.19
¥4.972 ¥49.72
¥4.0341 ¥100.85
¥2.8928 ¥289.28
¥2.5199 ¥629.98
¥2.2939 ¥1,146.95
¥2.1018 ¥2,101.80
整卷弹药盒(请按2500的倍数订购)
¥1.808 ¥4,520.00
¥1.6724 ¥12,543.00