WDBR1-150RKIW

Welwyn Components / TT Electronics
756-WDBR1-150RKIW
WDBR1-150RKIW

制造商:

说明:
厚膜电阻器 - 透孔 150 OHM 10% 1.5W

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TT Electronics
产品种类: 厚膜电阻器 - 透孔
RoHS:  
WDBR
150 Ohms
180 W
10 %
600 PPM / C
- 55 C
+ 125 C
49.3 mm
Radial
Box
0.9 mm
Power Resistors
Low Profile
35.9 mm
商标: Welwyn Components / TT Electronics
安装风格: PCB Mount
产品类型: Thick Film Resistors
工厂包装数量: 100
子类别: Resistors
技术: Thick Film
单位重量: 1.26 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533290000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
印度
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WDBR & WDBR-UL Ultra-Low-Profile Power Resistors

TT Electronics WDBR and WDBR-UL Ultra-Low-Profile Power Resistors are ideal for dynamic braking, inrush limit, and snubber circuits. These resistors offer up to 7kW peak power, a low inductance design, and high isolation, even after failsafe overload fusing. The RoHS-compliant, non-flammable construction features a high integrity dielectric layer applied to a machined stainless steel substrate. Thick-film conductor and resistor patterns are printed, fired, and protected with a high-temperature overglaze. The termination pads include tinned with solder and optional terminals or soldered-on leads. TT Electronics WDBR and WDBR-UL Ultra-Low-Profile Power Resistors are single fixing heatsink mountable, and the WDBR-UL series is UL 508 certified.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

供货情况

库存:
无库存
生产周期:
最少: 500   倍数: 100
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥283.3023 ¥141,651.15