WH100-1R8JI

Welwyn Components / TT Electronics
756-WH100-1R8JI
WH100-1R8JI

制造商:

说明:
线绕电阻器 - 底架安装

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TT Electronics
产品种类: 线绕电阻器 - 底架安装
WH
Bulk
商标: Welwyn Components / TT Electronics
安装风格: Chassis Mount
产品类型: Wirewound Resistors
工厂包装数量: 45
子类别: Resistors
技术: Wirewound
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8533290000
CAHTS:
8533210000
USHTS:
8533290000
JPHTS:
8533290006
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
原产地分类
原产国:
印度
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WH Aluminum Housed Wirewound Resistors

Welwyn / TT Electronics WH Aluminum Housed Wirewound Resistors have an all-welded construction and high-power dissipation up to 300W. Welwyn / TT Electronics WH Wirewound Resistors are suitable for severe environments and designed for excellent thermal conductivity to heatsinks. The resistors also offer a spade terminal option and are RoHS compliant.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

供货情况

库存:
无库存
生产周期:
19 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥247.6508 ¥247.65
¥176.9241 ¥1,769.24
¥157.8271 ¥3,945.68
¥152.2788 ¥6,852.55
¥140.6172 ¥75,933.29

类似产品