WH25-5RJI

Welwyn Components / TT Electronics
756-WH25-5RJI
WH25-5RJI

制造商:

说明:
线绕电阻器 - 底架安装 5 ohm 5% 25W Wirewound Resistor

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TT Electronics
产品种类: 线绕电阻器 - 底架安装
RoHS:  
5 Ohms
25 W
500 V
5 %
Solder Lug
75 PPM / C
51 mm
28 mm
- 55 C
+ 200 C
WH
Bulk
商标: Welwyn Components / TT Electronics
特点: Aluminum Housed Resistors
安装风格: Chassis Mount
产品类型: Wirewound Resistors
工厂包装数量: 200
子类别: Resistors
技术: Wirewound
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
8533290003
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WH Aluminum Housed Wirewound Resistors

Welwyn / TT Electronics WH Aluminum Housed Wirewound Resistors have an all-welded construction and high-power dissipation up to 300W. Welwyn / TT Electronics WH Wirewound Resistors are suitable for severe environments and designed for excellent thermal conductivity to heatsinks. The resistors also offer a spade terminal option and are RoHS compliant.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥51.528 ¥51.53
¥33.0073 ¥330.07
¥29.5269 ¥738.17
¥24.7357 ¥2,473.57
¥22.9955 ¥4,599.10
¥21.5943 ¥12,956.58
¥20.5095 ¥20,509.50
¥19.7637 ¥51,385.62
¥19.5264 ¥97,632.00

类似产品