WH5-47RJI

Welwyn Components / TT Electronics
756-WH5-47RJI
WH5-47RJI

制造商:

说明:
线绕电阻器 - 底架安装 47 ohm 5% 10W

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TT Electronics
产品种类: 线绕电阻器 - 底架安装
RoHS:  
47 Ohms
10 W
150 V
5 %
Solder Lug
50 PPM / C
17 mm
17 mm
9 mm
- 55 C
+ 200 C
WH
Bulk
商标: Welwyn Components / TT Electronics
特点: Aluminum Housed Resistors
安装风格: Chassis Mount
产品类型: Wirewound Resistors
工厂包装数量: 250
子类别: Resistors
技术: Wirewound
单位重量: 3.600 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
原产地分类
原产国:
印度
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WH Aluminum Housed Wirewound Resistors

Welwyn / TT Electronics WH Aluminum Housed Wirewound Resistors have an all-welded construction and high-power dissipation up to 300W. Welwyn / TT Electronics WH Wirewound Resistors are suitable for severe environments and designed for excellent thermal conductivity to heatsinks. The resistors also offer a spade terminal option and are RoHS compliant.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

库存量: 268

库存:
268 可立即发货
生产周期:
15 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥71.1335 ¥71.13
¥49.0533 ¥490.53
¥39.1206 ¥978.02
¥33.0073 ¥3,300.73
¥27.9562 ¥6,989.05
¥27.5494 ¥13,774.70
¥25.3911 ¥63,477.75
5,000 报价