WHPC0508X-3K3FT5

Welwyn Components / TT Electronics
756-WHPC0508X-3K3FT5
WHPC0508X-3K3FT5

制造商:

说明:
厚膜电阻器 - SMD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TT Electronics
产品种类: 厚膜电阻器 - SMD
RoHS:  
REACH - SVHC:
Reel
Cut Tape
3.3 kOhms
1 W
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
0508 (Reversed)
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.55 mm (0.022 in)
High Power
Anti-Pulse Resistors
商标: Welwyn Components / TT Electronics
安装风格: PCB Mount
产品: Thick Film Resistors SMD
产品类型: Thick Film Resistors
工厂包装数量: 5000
子类别: Resistors
技术: Thick Film
端接类型: SMD/SMT
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

WHPC Thick Film High Power Chip Resistors

Welwyn / TT Electronics WHPC resistors are thick film extra-high-power chip resistors. These resistors feature extra-high-power ranges, as well as inverse geometry with terminations on the long sides. This inverse footprint enables increased thermal contact and substantially higher current ratings within the same footprint, without the need for excessive PCB copper heatsink areas. Welwyn / TT Electronics WHPC Thick Film High Power Chip Resistors feature packages ranging from 1206 to 1225 and resistance values from 1Ω to 10MΩ.

库存量: 5,000

库存:
5,000 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1.7402 ¥1.74
¥0.79439 ¥7.94
¥0.44635 ¥44.64
¥0.36386 ¥90.97
¥0.33109 ¥165.55
¥0.30623 ¥306.23
整卷卷轴(请按5000的倍数订购)
¥0.20679 ¥1,033.95
¥0.18984 ¥1,898.40
¥0.18193 ¥4,548.25