WP4S-R47JA1

Welwyn Components / TT Electronics
756-WP4S-R47JA1
WP4S-R47JA1

制造商:

说明:
线绕电阻器 - 透孔 4W 0.47 Ohms 5%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TT Electronics
产品种类: 线绕电阻器 - 透孔
RoHS:  
470 mOhms
4 W
100 V
5 %
Axial
13 mm
5.6 mm
- 55 C
+ 155 C
WP-S
Ammo Pack
商标: Welwyn Components / TT Electronics
特点: Coated Resistors, Silicone Coated
引线直径: 0.8 mm
安装风格: PCB Mount
产品: Power Resistors Wirewound Silicone Coated
产品类型: Wirewound Resistors
工厂包装数量: 1000
子类别: Resistors
技术: Wirewound
零件号别名: WP4SZI-R47JT05
单位重量: 1 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533100000
TARIC:
8533100000
MXHTS:
8533100302
BRHTS:
85331000
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WP-S Flameproof Power Wirewound Resistors

Welwyn / TT Electronics WP-S Flameproof Power Wirewound Resistors provide flameproof protection and offer enhanced pulse handling capability. These WP-S resistors are small-sized resistors with a 1W to 5W power rating. This Welwyn WP-S series offers a surface mount ZI-form option. The Flameproof Power Wirewound Resistors are RoHS compliant with lead-free terminations.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

供货情况

库存:
无库存
生产周期:
35 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥13.0741 ¥13.07
¥7.5597 ¥75.60
¥6.1585 ¥153.96
¥4.6104 ¥461.04
¥4.1245 ¥1,031.13
¥3.616 ¥1,808.00
整卷弹药盒(请按1000的倍数订购)
¥3.3222 ¥3,322.20
¥2.938 ¥14,690.00

类似产品