WPRT50AB-47RJB168

Welwyn Components / TT Electronics
756-WPRT50AB-47RJB
WPRT50AB-47RJB168

制造商:

说明:
线绕电阻器 - 底架安装 Wirewound Power Radial Terminal

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TT Electronics
产品种类: 线绕电阻器 - 底架安装
RoHS:  
47 Ohms
50 W
5 %
Quick Connect
350 PPM / C
90 mm
19 mm
19 mm
- 55 C
+ 155 C
WPRT
AEC-Q200
Bulk
商标: Welwyn Components / TT Electronics
安装风格: Chassis Mount
产品类型: Wirewound Resistors
工厂包装数量: 168
子类别: Resistors
技术: Wirewound
单位重量: 94 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WPRT Wirewound Resistors

Welwyn / TT Electronics WPRT Wirewound Resistors feature 10W to 50W power range, up to 250W overload, quick connect or soldered tags, optional mounting bracket, and flameproof construction. These high-power resistors offer high overload rating and optimized surge energy capacity and are designed for high-power energy conversion systems in such areas as electric vehicles and motor drives. Welwyn / TT Electronics WPRT is ideal for use in industrial, automotive, and energy.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

供货情况

库存:
无库存
生产周期:
本产品所报告的交付时间长。
最少: 504   倍数: 168
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥33.8322 ¥17,051.43
¥32.2615 ¥32,519.59
¥31.9338 ¥80,473.18

类似产品