WSMHP20-47RJ

Welwyn Components / TT Electronics
756-WSMHP20-47RJ
WSMHP20-47RJ

制造商:

说明:
厚膜电阻器 - SMD 20W 47 Ohms 5% SMT HI PWR RESISTORS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TT Electronics
产品种类: 厚膜电阻器 - SMD
REACH - SVHC:
Reel
WSMHP
47 Ohms
20 W
5 %
50 PPM / C
- 55 C
+ 175 C
500 V
TO-263-2 (D2PAK)
TO-263-2 (D2PAK)
10.1 mm (0.398 in)
10.1 mm (0.398 in)
4.6 mm (0.181 in)
Automotive Grade
AEC-Q200
商标: Welwyn Components / TT Electronics
安装风格: PCB Mount
产品: Thick Film Resistors SMD
产品类型: Thick Film Resistors
工厂包装数量: 500
子类别: Resistors
技术: Thick Film
端接类型: SMD/SMT
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WSMHP Thick Film Resistors

Welwyn/TT Electronics WSMHP are surface mount high power resistors. The series is available in a TO-263 surface-mount package with a very low profile for high-density PCB installation. The device can be mounted on the board with either solder or clip. AEC-Q200 qualified WSMHP Series from Welwyn/TT Electronics is available with a power rating of 20, 25, or 35 watts.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

供货情况

库存:
无库存
生产周期:
最少: 500   倍数: 500
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按500的倍数订购)
¥36.2278 ¥18,113.90
¥33.4141 ¥83,535.25

类似产品