W25N512GVFIG TR

454-W25N512GVFIGTR
W25N512GVFIG TR

制造商:

说明:
NAND闪存 512Mb Serial NAND flash, 3V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Winbond
产品种类: NAND闪存
RoHS:  
SMD/SMT
SOIC-16
W25N512GV
512 Mbit
SPI
2.7 V
3.6 V
- 40 C
+ 85 C
Reel
商标: Winbond
湿度敏感性: Yes
产品类型: NAND Flash
工厂包装数量: 1000
子类别: Memory & Data Storage
商标名: SpiStack
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The factory is currently not accepting orders for this product.

合规代码
USHTS:
8542320071
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

QspiNAND Flash Memory

Winbond QspiNAND Flash Memory is high-performance, low-power memory built with Single-Level Cell (SLC) memory technology and implementing 1-bit Error Correction Code (ECC) on all read and write operations. The integrated ECC detects and corrects errors and enables contiguous good memory (bad block management). This feature offloads these functions from an external controller. The QspiNAND Flash Memory also supports Executive-in-Place (XiP) functionality, in which an SoC or processor executes application code directly from the external flash memory without shadowing it to DRAM.

供货情况

库存: