C6D08065Q-TR

Wolfspeed
941-C6D08065QTR
C6D08065Q-TR

制造商:

说明:
碳化硅肖特基二极管 SiC, Schottky Diode, 8A, 650V, QFN 8x8 T&R, Industrial

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Wolfspeed
产品种类: 碳化硅肖特基二极管
RoHS:  
REACH - SVHC:
SMD/SMT
QFN-4
Single
8 A
650 V
1.27 V
55 A
2 uA
- 55 C
+ 175 C
650 V
Reel
Cut Tape
MouseReel
商标: Wolfspeed
Pd-功率耗散: 83 W
产品类型: SiC Schottky Diodes
工厂包装数量: 2500
子类别: Diodes & Rectifiers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Silicon Carbide (SiC) Schottky Diodes

Wolfspeed Silicon Carbide (SiC) Schottky Diodes are optimized for high-performance power electronics applications, including server power supplies, electric vehicle charging systems, energy storage systems, solar (PV) inverters, industrial power supplies, and consumer electronics. Compared to silicon-based solutions, Wolfspeed Silicon Carbide technology enables increased system power density, higher switching frequencies, smaller designs, cooler components, reduced size of components like inductors, capacitors, filters, and transformers, and overall cost benefits. Wolfspeed SiC diodes feature the merged PiN Schottky (MPS) design, which is more robust and reliable than standard Schottky barrier diodes. Wolfspeed's portfolio of SiC Schottky diodes comes in various packages to meet diverse application requirements.

650V碳化硅肖特基二极管

Wolfspeed 650V碳化硅 (SiC) 肖特基二极管技术针对高性能电子应用进行了优化,适合工业电源、服务器/电信、储能系统和不间断电源等应用。650V SiC肖特基二极管的工作电压为400V至450V,能为供电应用提供绝佳优势。SiC二极管排除了热失控问题,非常适合用于并联装置。此款二极管提供2A至50A的额定电流,并采用多种封装。

库存量: 4,698

库存:
4,698 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥40.6122 ¥40.61
¥21.0067 ¥210.07
¥19.1083 ¥1,910.83
¥16.3737 ¥8,186.85
整卷卷轴(请按2500的倍数订购)
¥15.3002 ¥38,250.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。