7440320027

Wurth Elektronik
710-7440320027
7440320027

制造商:

说明:
功率电感器(SMD型) WE-LQ 1210 2.7uH 0.6A .18Ohm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Wurth Elektronik
产品种类: 功率电感器(SMD型)
RoHS:  
Power Inductor
1210 (3225 metric)
Unshielded
2.7 uH
20 %
600 mA
180 mOhms
1.6 A
- 40 C
+ 125 C
20
43 MHz
Standard
3.2 mm
2.5 mm
2 mm
Ferrite
WE-LQ
Reel
Cut Tape
MouseReel
应用: Power
商标: Wurth Elektronik
外壳代码 - in: 1210
外壳代码 - mm: 3225
内核类型: Wirewound
产品类型: Power Inductors - SMD
工厂包装数量: 2000
子类别: Inductors, Chokes & Coils
测试频率: 1 MHz
单位重量: 50 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

单线圈屏蔽型功率电感器

Würth Elektronik提供各种单线圈屏蔽电感器。此系列电感器有高饱和电流、薄型、低直流电阻(RDC)、性能、稳健、SMT和标准版本可供选择。Würth Elektronik单线圈屏蔽功率电感器通常设计用于直流/直流转换器,采用适用于高级应用的坚固设计。

单线圈非屏蔽型功率电感器

Würth Elektronik提供各种单线圈非屏蔽电感器。这些电感器有绕线、高频、SMT和径向通孔型号可供选择。Würth Elektronik 单线圈非屏蔽功率电感器通常用于直流/直流转换器以及 RF/HF电路、滤波器应用、EMI和电源滤波器以及信号滤波。

WE-LQ SMD Inductors

Würth Elektronik WE-LQ SMD Inductors are available in 1210 and 1812 package sizes with small inductances for compact circuits. These miniature chip inductors are wound on a special ferrite core and offer high Q at high frequencies as well as low DC resistance. They have an operating temperature range of -40°C to +125°C. Applications for Würth Elektronik WE-LQ SMD Inductors include low-power DC/DC converters, EMI filtering, and RF circuits.

WE-LQS SMD Single Coil Power Inductors

Würth Elektronik WE-LQS SMD Single Coil Power Inductors are semi-screened storage inductors for DC/DC switch regulators in a WE-LQ design. The wire windings of these WE-LQS inductors are bonded with a ferrite epoxy mixture on a special ferrite core. This series offers high Q at high frequencies, low DC-resistance, and industrial operating temperatures of -40°C to +125°C. Würth WE-LQS SMD Inductors can be used in high vibration environments. Other applications include integrated DC/DC converters, switching controllers that require high efficiency, portable power, laptops, and more.

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥5.6274 ¥5.63
¥5.3336 ¥53.34
¥4.746 ¥474.60
¥4.5426 ¥2,271.30
¥3.7516 ¥3,751.60
整卷卷轴(请按2000的倍数订购)
¥3.2883 ¥6,576.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

类似产品