7427248

Wurth Elektronik
710-7427248
7427248

制造商:

说明:
铁氧体磁芯夹具 STAR-FLAT Snap 25MHz 78Ohm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Wurth Elektronik
产品种类: 铁氧体磁芯夹具
RoHS:  
Ferrite Clamp On Cores
Flat Ribbon
4 W 620
52 mm
33.1 mm
71.3 mm
1.27 mm
16 mm
WE-STAR-FLAT
Tray
商标: Wurth Elektronik
最大工作温度: + 105 C
最小工作温度: - 25 C
工厂包装数量: 12
子类别: Ferrites
类型: Flat Cable
单位重量: 106.750 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The following part numbers require the additional purchase of
one unlocking key, part number 710-74271, by the customer.

710-7427246
710-7427247
710-74272475
710-7427248

Please contact a Mouser Technical Sales Representative for
further information.

5-0317-04

合规代码
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8548009099
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

电池组用元件

Würth Elektronik电池组用元件包括LED、电容器、触觉开关和传感器。电池组应用可用于电子元件、机电元件以及无线连接和传感器。

STAR-FIX Ferrite Beads with Key

Würth Elektronik offers the STAR-FIX Ferrite Bead cable assembly with flexible cable attachment and safety key technology. The sleek design STAR-FIX has no sharp edges and blends into the cable. The ferrite bead's security lock can only be unlocked with the STAR-TEC key. The reusable Würth Elektronik ferrite bead cable assembly is perfect for internal and external computer data and power cables.

电池充电器用元件

Würth Elektronik电池充电器用电子元件包括共模扼流圈、电容器、固定保护、电缆组件用铁氧体、交流/直流转换器用变压器、无线电源、LED和电感器。机电元件包括线对板连接器、REDCUBE端子、探测器开关、垫片和SKEDD连接器。

STAR-FLAT Snap Ferrite with Safety Key Technology

Würth Elektronik STAR-FLAT Snap Ferrites feature a security lock that guarantees electromagnetic compatibility because only authorized personnel can unlock the snap ferrite with a security key. These ferrites utilize a prefixing system for ribbon cables that prevents sliding and cable crimping. They offer a NiZn core material, UL 94V-0 plastic housing, and -25°C to +105°C operating temperature range. Würth Elektronik STAR-FLAT Snap Ferrites are suitable for applications involving internal and external computer data and power cables, medical technology, and ribbon cables.

交流电动工具(大于1kW)用元件

Würth Elektronik交流电动工具(>1kW)用元件包括电容器、保险丝座、摇臂开关、变压器、共模扼流圈、传感器等。所有这些元件的额定功率均超过1kW。 

直流电动工具用元件

Würth Elektronik直流电动工具用元件包括垫片、连接器、电容器、共模扼流圈、电阻器等。各种产品分为三类:电子元件、机电元件以及无线连接和传感器。 

库存量: 248

库存:
248
可立即发货
在途量:
120
预期 2026/9/18
生产周期:
27
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥122.2547 ¥122.25
¥120.6049 ¥1,447.26
¥112.8192 ¥6,769.15
¥108.932 ¥11,764.66
¥101.1576 ¥50,983.43