7445501

Wurth Elektronik
710-7445501
7445501

制造商:

说明:
功率电感器(SMD型) WE-PD4 Type S 1uH 2.9A DCR=50mOhms 20%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Wurth Elektronik
产品种类: 功率电感器(SMD型)
RoHS:  
Power Inductor
Unshielded
1 uH
20 %
2.9 A
50 mOhms
2.9 A
- 40 C
+ 125 C
80 MHz
Standard
6.6 mm
4.45 mm
2.92 mm
Ferrite
WE-PD4
Reel
Cut Tape
MouseReel
应用: Power
商标: Wurth Elektronik
内核类型: Wirewound
产品类型: Power Inductors - SMD
工厂包装数量: 500
子类别: Inductors, Chokes & Coils
测试频率: 100 kHz
单位重量: 130 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WE-PD SMD Power Inductor Family

Würth Elektronik WE-PD SMD Magnetically Shielded Power Inductors are magnetically shielded for a low leakage field and low self-losses. With a high storage capacity, the Wurth WE-PD Inductors feature the highest possible current loading for SMD inductors. The Würth Elektronik WE-PD series includes the WE-PD standard, robust, and performance products. The WE-PD standard features low-loss material, tight tolerances, and high saturation behavior. The WE-PD Robust (R) has a plastic base that improves mechanical stability and efficiency. Additionally, the WE-PD Performance (P) sports an MnZn core that improves saturation and RDC for greater efficiency. Due to the one-piece construction of the WE-PD series, these inductors are more suitable for high vibration or shock applications. Würth Elektronik WE-PD SMD Magnetically Shielded Power Inductors are AEC-Q200 qualified.

单线圈非屏蔽型功率电感器

Würth Elektronik提供各种单线圈非屏蔽电感器。这些电感器有绕线、高频、SMT和径向通孔型号可供选择。Würth Elektronik 单线圈非屏蔽功率电感器通常用于直流/直流转换器以及 RF/HF电路、滤波器应用、EMI和电源滤波器以及信号滤波。

功率电感器

Würth Elektronik功率电感器和共模扼流圈经常用在知名半导体制造商的应用设计中,并可立即用于模拟。利用这些品类丰富的功率电感器系列,可以优化原型和EMC关键应用。

库存量: 622

库存:
622 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥20.1818 ¥20.18
¥19.1874 ¥191.87
¥17.289 ¥864.45
¥16.046 ¥1,604.60
整卷卷轴(请按500的倍数订购)
¥14.5544 ¥7,277.20
¥13.4018 ¥13,401.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩