744834405
图像仅供参考
请参阅产品规格
请参阅产品规格
710-744834405
744834405
制造商:
说明:
共模扼流圈/滤波器 WE-CMBH Choke Hztl 2x5mH 10kHz 4A
共模扼流圈/滤波器 WE-CMBH Choke Hztl 2x5mH 10kHz 4A
数据表:
合规代码
- CNHTS:
- 8504500000
- CAHTS:
- 8548000000
- USHTS:
- 8548000000
- JPHTS:
- 854800000
- KRHTS:
- 8504509090
- TARIC:
- 8504509520
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
原产地分类
- 原产国:
- 越南
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 21
-
库存:
-
21 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
33 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥52.771 | ¥52.77 | |
| ¥51.9461 | ¥519.46 | |
| ¥41.1094 | ¥1,438.83 | |
| ¥39.3692 | ¥4,133.77 | |
| ¥35.821 | ¥10,029.88 |

中国
Wurth is adding a gluing process in production lines for our
WE-CMBH series. There will be no change in fit or function of
the product. Due to the continuous product improvement process,
Wurth will glue the choke ends on the base plate. Toroidal core
will also be fixed on the top with the same glue. The used
material will be Epoxy Glue EPORITE 2080(XX) with UL File
number: E105126. As the pins are not movable anymore, the pin
length tolerance will be decreased from +/- 1.0 mm to +/- 0.5 mm
Please contact a Mouser Technical Sales Representative for
further information.
5-0117-02