784787220

Wurth Elektronik
710-784787220
784787220

制造商:

说明:
功率电感器(SMD型) WE-PD2SA SMD AECQ200 22uH 1.83A 103mOhm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Wurth Elektronik
产品种类: 功率电感器(SMD型)
RoHS:  
Power Inductor
3027 (7870 metric)
Shielded
22 uH
25 %
1.83 A
103 mOhms
1.7 A
- 40 C
+ 125 C
13 MHz
Standard
7.8 mm
7 mm
5 mm
Ferrite
AEC-Q200
WE-PD2SA
Reel
Cut Tape
MouseReel
应用: Power
商标: Wurth Elektronik
外壳代码 - in: 3027
外壳代码 - mm: 7870
内核类型: Wirewound
产品类型: Power Inductors - SMD
工厂包装数量: 1000
子类别: Inductors, Chokes & Coils
测试频率: 100 kHz
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WE-PD SMD Power Inductor Family

Würth Elektronik WE-PD SMD Magnetically Shielded Power Inductors are magnetically shielded for a low leakage field and low self-losses. With a high storage capacity, the Wurth WE-PD Inductors feature the highest possible current loading for SMD inductors. The Würth Elektronik WE-PD series includes the WE-PD standard, robust, and performance products. The WE-PD standard features low-loss material, tight tolerances, and high saturation behavior. The WE-PD Robust (R) has a plastic base that improves mechanical stability and efficiency. Additionally, the WE-PD Performance (P) sports an MnZn core that improves saturation and RDC for greater efficiency. Due to the one-piece construction of the WE-PD series, these inductors are more suitable for high vibration or shock applications. Würth Elektronik WE-PD SMD Magnetically Shielded Power Inductors are AEC-Q200 qualified.

单线圈屏蔽型功率电感器

Würth Elektronik提供各种单线圈屏蔽电感器。此系列电感器有高饱和电流、薄型、低直流电阻(RDC)、性能、稳健、SMT和标准版本可供选择。Würth Elektronik单线圈屏蔽功率电感器通常设计用于直流/直流转换器,采用适用于高级应用的坚固设计。

单线圈非屏蔽型功率电感器

Würth Elektronik提供各种单线圈非屏蔽电感器。这些电感器有绕线、高频、SMT和径向通孔型号可供选择。Würth Elektronik 单线圈非屏蔽功率电感器通常用于直流/直流转换器以及 RF/HF电路、滤波器应用、EMI和电源滤波器以及信号滤波。

AEC-Q200产品

Wurth Electronics AEC-Q200产品达到或超过AEC-Q200标准,采用了与传统产品不同的内部结构。这些汽车级元器件包括各种轴向EMI抑制铁氧体、SMD EMI抑制铁氧体磁珠以及各类电感器。另外,符合AEC-Q200标准的产品系列还具有较宽的温度范围和较高的处理能力。借助这些特性,在具有严格规定的生产线上进行生产时,可实现额外的质量控制和更高的自动化水平。Wurth Electronics AEC-Q200产品非常适合用于电线、电缆接口、直流/直流转换器、电源、开关稳压器、数据线和信号线。

WE-PD2SA SMD屏蔽功率电感器

Wurth Electronics WE-PD2SA SMD功率电感器是WE-PD2A系列电感器的磁屏蔽版本。这些符合AEC-Q200标准的电感器在高电感值下具有与非屏蔽版本相同的小公差,并与WE-PD2A尺寸7850焊盘兼容。SMD WE-PD2SA系列采用自定心屏蔽环构造,因此具有高饱和电流,其工作温度范围为-40°C至125°C。Wurth Electronics WE-PDSA Q+系列电感器非常适合用于具有低工作电压的开关稳压器以及多媒体应用。

WE-PD2A SMD功率电感器

Wurth Electronics WE-PD2A SMD功率电感器符合AEC-Q200标准,在高电感值下具有小公差,饱和电流高达15A。这种展开规格、非屏蔽Q+系列SMD电感器非常适合用于集成直流/直流转换器,以及具有低工作电压和/或极高效率的开关稳压器。Wurth Electronics WE-PD2A系列电感器可在MHz频率范围内实现出色的衰减,并与WE-PD2A尺寸7850焊盘兼容。

WE-PD2 Power Choke Inductors

Würth Elektronik WE-PD2 Unshielded Power Choke Inductors feature an open size, current capability up to 14A, a ferrite core, and an operating temperature range of -40°C to +125°C. Shielded and unshielded options are available with a tolerance range of 10% to 30%. Würth Elektronik WE-PD2 Power Choke Inductors are used for switching regulators with a low operating voltage such as computers, laptops, mobile phones, and pagers. The WE-PD2 components are also AEC-Q200 qualified.

电池充电器用元件

Würth Elektronik电池充电器用电子元件包括共模扼流圈、电容器、固定保护、电缆组件用铁氧体、交流/直流转换器用变压器、无线电源、LED和电感器。机电元件包括线对板连接器、REDCUBE端子、探测器开关、垫片和SKEDD连接器。

功率电感器

Würth Elektronik功率电感器和共模扼流圈经常用在知名半导体制造商的应用设计中,并可立即用于模拟。利用这些品类丰富的功率电感器系列,可以优化原型和EMC关键应用。

库存量: 1,487

库存:
1,487 可立即发货
生产周期:
34 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥18.6902 ¥18.69
¥16.6223 ¥166.22
¥15.3906 ¥769.53
¥14.803 ¥1,480.30
¥14.2267 ¥3,556.68
¥12.9837 ¥6,491.85
整卷卷轴(请按1000的倍数订购)
¥12.3283 ¥12,328.30
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩