DSR75PS48

XP Power
209-DSR75PS48
DSR75PS48

制造商:

说明:
电源 - Din电轨安装 AC-DC DIN rail power supply 75W, Slim line

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
XP Power
产品种类: 电源 - Din电轨安装
RoHS:  
1-Phase / Single Phase
75 W
85 VAC to 264 VAC
1 Output
48 VDC
1.6 A
Industrial
45 mm (1.772 in)
124 mm (4.882 in)
119 mm (4.685 in)
Switching Supplies
DSR75-240
商标: XP Power
绝缘电压: 3 kVAC
最大工作温度: + 70 C
最小工作温度: - 25 C
开放式框架/封闭式: Enclosed
封装: Bulk
产品类型: DIN Rail Power Supplies
工厂包装数量: 1
子类别: AC-DC Power Supply
单位重量: 480 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DSR AC-DC Power Supplies

XP Power DSR AC-DC Power Supplies feature DIN rail devices in widths of 32mm, 45mm, and 64mm. These units can be paralleled for higher requirements or configured to provide N+1 redundancy in critical applications. XP Power DSR AC-DC Power Supplies withstand a 150% peak load for three seconds and full power from -40°C to +60°C, depending on the model. These devices are approved for Industrial Control Systems (ICE) and Information Technology Equipment (ITE) applications, making them ideal for industrial and building controls such as factory automation, building heating and A/C monitoring, security systems, machine or process controls, and escalator/travelator/elevator/lift controls.

供货情况

库存:
无库存
生产周期:
34 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥570.7404 ¥570.74
¥553.70 ¥2,768.50
¥553.6209 ¥5,536.21
¥553.5305 ¥13,838.26