HPF3K0PS24

XP Power
209-HPF3K0PS24
HPF3K0PS24

制造商:

说明:
电源 - 机箱安装 AC/DC 3kW programmable power supply

产品属性 属性值 选择属性
XP Power
产品种类: 电源 - 机箱安装
3 kW
180 VAC to 264 VAC
1 Output
24 VDC
125 A
Enclosed
4 kVAC
90.3 %
Industrial
279.4 mm
177.8 mm
63.5 mm
HPF3K
商标: XP Power
合规: ANSI/AAMI IEC/EN/ES 60601-1; CE; CSA C22.2 60601-1; CSA 22.2/IEC/EN/UL 62368-1; UL 60950-1; UKCA
尺寸: 279.4 mm x 177.8 mm x 63.5 mm
输入频率: 47 Hz to 63 Hz
负载调节: Yes, Regulated
最大工作温度: + 70 C
最小工作温度: - 20 C
安装风格: Chassis Mount
开放式框架/封闭式: Enclosed
产品: AC-DC Power Supplies
产品类型: Switching Power Supplies
工厂包装数量: 4
子类别: Power Supplies
类型: AC to DC Power Supply
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HPF3K0 AC-DC Power Supplies

XP Power HPF3K0 AC-DC Power Supplies deliver up to 3kW of power from a universal single-phase input with configurable single output voltages ranging from 24VDC to 60VDC. These programmable AC-DC power supplies are designed to provide versatile and powerful solutions. The HPF3K0's user-friendly graphical user interface (GUI) and user-defined digital controls and monitoring make it easy to configure and monitor the system without requiring additional hardware. Active current sharing allows the devices to be scalable up to 15kW and beyond when used in parallel. XP Power HPF3K0 AC-DC Power Supplies are ideal for medical and industrial applications thanks to their digital architecture, single-phase input, high-power density, and medical and information technology equipment (ITE) approvals. Typical applications include patient treatment, medical imaging and surgical equipment, test and measurement, factory automation, process control, and more.

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
2
预期 2026/11/20
9
5
预期 2027/1/29
4
预期 2027/2/17
生产周期:
23
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥8,478.39 ¥8,478.39