Z8F3222AR020EG

ZiLOG
692-Z8F3222AR020EG
Z8F3222AR020EG

制造商:

说明:
8位微控制器 -MCU 32K FLASH ENHANCED 2K RAM 2 UARTS

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ZiLOG
产品种类: 8位微控制器 -MCU
RoHS:  
eZ8
32 kB
2 kB
LQFP-64
20 MHz
10 bit
46 I/O
3 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 105 C
Z8F322
Tube
商标: ZiLOG
数据 Ram 类型: SRAM
数据 Rom 类型: Flash
接口类型: I2C, SPI, UART
湿度敏感性: Yes
ADC通道数量: 12 Channel
计时器/计数器数量: 4 Timer
处理器系列: Z8F322x
产品类型: 8-bit Microcontrollers - MCU
程序存储器类型: Flash
工厂包装数量: 160
子类别: Microcontrollers - MCU
单位重量: 342.700 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ZiLOG Z8 Encore! MC™ 8-bit MCUs

Zilog's Z8 Encore! MC™ 8-bit MCUs are the only 8-bit MCUs with vector control ability. Vector control makes optimal use of motor energy by allowing reduction of energy required for acceleration, in addition to adjusting operating point to maximum efficiency. The feature-rich Z8 Encore! MC™ 8-bit MCUs from Zilog are designed to accommodate more complex and differentiating features that make Z8 Encore! MCUs distinctive from other MCUs. Distinguishing features of the Z8 Encore! MCU product family include 8-channel 2.5µs A/D converter that allows accurate current sampling, soft start feature and advanced analog motor control features to keep the system's audible noise low, op-amp with external gain settings for current amplification and phase current reconstruction, and comparator with programmable shutdown for over-current protection. The Z8 Encore! MC™ motor control family is supported by a comprehensive development kit that contains ZiLOG's ZDS II IDE with a full ANSI C compiler.  Applications that utilize Z8 Encore! MCUs include washing machines, fridges, freezers, pumps, HVAC, conveyor belts, fans/blowers, and medical equipment.

供货情况

库存:
无库存
生产周期:
32 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1760   倍数: 160
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥73.3709 ¥129,132.78