AS1170-ZWLT

ams OSRAM
985-AS1170-ZWLT
AS1170-ZWLT

制造商:

说明:
LED照明驱动器IC LED DRIVER 5.5V 2000MA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ams OSRAM
产品种类: LED照明驱动器IC
RoHS:  
2 Output
Boost
2 A
WLCSP-13
5.5 V
2.7 V
4 MHz
5 V
AS1170
- 30 C
+ 85 C
Reel
Cut Tape
商标: ams OSRAM
特点: High output current
输入电压: 2.7 V to 5.5 V
安装风格: SMD/SMT
通道数量: 2 Channel
Pd-功率耗散: 1.23 kW
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 10000
子类别: Driver ICs
类型: High current LED Drivers
零件号别名: Q65113A7128
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
奥地利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

迷你型Topled LED

Osram 迷你型Topled LED专为满足公共和私人交通对高亮度和高品质的需求而量身打造。这些LED结合赏心悦目的白光和长达5万小时的使用寿命。Osram迷你型Topled LED仅消耗0.1W功率,是市场最经济的产品之一。仅需20mA的工作电流,迷你型Topled LED即可达到色温4000K时1700mcd和色温6500K时1900mcd的典型发光强度。以坎德拉为单位的发光强度相当于一定立体角下光源发出的以流明为单位的光通量。该新一代LED得益于芯片和封装技术的进一步发展,实现了光输出的不断增长。
了解更多

AS1170大电流LED/VCSEL驱动器IC

ams OSRAM AS1170大电流LED/VCSEL驱动器IC是高效直流-直流升压转换器,具有两个电流阱。ams OSRAM AS1170的固定工作频率为4MHz,具有软启动功能,可无缝集成到噪声敏感型射频系统中。该器件具有各种保护功能,包括闪存超时、过压、过热、欠压和短路。AS1170通过I2C接口进行控制,若SCL=0持续100ms,则自动关断,无需额外使能输入。驱动器的紧凑型WL-CSP封装尺寸仅为2.25mm x 1.5mm x 0.6mm。

库存量: 8,061

库存:
8,061 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥16.1251 ¥16.13
¥8.1134 ¥202.84
¥7.5145 ¥751.45
¥6.5653 ¥1,641.33
¥6.2037 ¥3,101.85
¥5.3562 ¥5,356.20
¥5.2432 ¥13,108.00
¥5.1415 ¥25,707.50
整卷卷轴(请按10000的倍数订购)
¥5.1415 ¥51,415.00