AS5048B-HTSP

Infineon Technologies
985-AS5048B-HTSP
AS5048B-HTSP

制造商:

说明:
板机接口移动感应器和位置传感器 14-Bit Rotary Pos Sensor Dig Int PWM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Infineon
产品种类: 板机接口移动感应器和位置传感器
RoHS:  
Rotary Position Sensors
PWM, SPI
15 mA
4.5 V
5.5 V
+ 150 C
- 40 C
TSSOP-14
SMD/SMT
Angle
Reel
Cut Tape
MouseReel
商标: Infineon Technologies
湿度敏感性: Yes
工作角: 360 deg
产品类型: Board Mount Motion & Position Sensors
分辨率: 14 bit
系列: AS5048B
工厂包装数量: 4500
子类别: Sensors
零件号别名: 187900005 Q65114A0750
单位重量: 2.861 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
奥地利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

传感器解决方案

英飞凌传感器解决方案让生活变得更智能、更安全、更环保,为诸如汽车、工业和家电市场等各种应用提供广泛的传感器。英飞凌在过去10年间销售了超过四十亿件集成磁力和压力传感器。英飞凌是提供高度创新传感器集成电路的知名技术企业,采用Hall、AMR、GMR 和TMR等出色的技术组合。

AS5048 Magnetic Rotary Encoders

Infineon Technologies AS5048 Magnetic Rotary Encoders are easy-to-use 360° angle-position sensors with a 14-bit high-resolution output. The maximum system accuracy is 0.05°, assuming linearization and averaging are done by the external microcontroller. The AS5048 IC measures the absolute position of the magnet’s rotation angle and comprises Hall sensors, an analog-to-digital converter, and digital signal processing. The zero position can be programmed via SPI or I²C command; no programmer is needed anymore. This simplifies the assembly of the complete system because the magnet's zero position does not need to be mechanically aligned, helping developers shorten development time. The sensor tolerates misalignment, air gap variations, temperature variations, and external magnetic fields. This robustness and the wide temperature range (-40°C up to +150°C) of the AS5048 make the IC ideal for rotation angle sensing in harsh industrial and medical environments. Several AS5048 ICs can be connected in a daisy chain for serial data readout. The absolute position information of the magnet is directly accessible over a PWM output and can be read out over a standard SPI or a high-speed I²C interface. AS5048A has an SPI interface, AS5048B I2C interface, and both devices offer a PWM output. An internal voltage regulator allows the AS5048 to operate from either a 3.3V or a 5V supply.

库存量: 2,617

库存:
2,617 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按4500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥68.9865 ¥68.99
¥53.5168 ¥535.17
¥49.6296 ¥1,240.74
¥48.8838 ¥2,444.19
¥44.9966 ¥4,499.66
¥44.9175 ¥44,917.50
¥39.5387 ¥98,846.75
整卷卷轴(请按4500的倍数订购)
¥39.5387 ¥177,924.15
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Reel, Cut Tape
供货情况:
库存量
单价:
¥61.7093
最小:
1