CSG14K-1E5M1LA

ams OSRAM
469-CSG14K-1E5M1LA
CSG14K-1E5M1LA

制造商:

说明:
图像传感器 CSG

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ams OSRAM
产品种类: 图像传感器
RoHS:  
CMOS Image Sensor
3856 H x 3600 V
Monochrome
- 30 C
+ 85 C
13.8 Megapixels
140 fps
3.2 um x 3.2 um
LGA-216
3.3 V
Tray
商标: ams OSRAM
湿度敏感性: Yes
产品类型: Image Sensors
系列: CSG14k
工厂包装数量: 40
子类别: Sensors
电源电压-最大: 3.35 V
电源电压-最小: 1.25 V
零件号别名: 508020014 Q65114A0073
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CSG8K & CSG14K CMOS Image Sensors

ams OSRAM CSG8K and CSG14K CMOS Image Sensors are high-speed devices in a 20mm x 22mm LGA package for machine vision and video applications. Consisting of 3.2µm pipelined global shutter pixels, the image array allows exposure during read-out while performing true CDS (Correlated Double Sampling) operation. These image sensors feature sixteen sub-LVDS data output channels, each running at up to 1.25Gbit/s, resulting in frame rates of 140fps (CSG14K) or 231fps (CSG8K) in full resolution. Programmable using the SPI interface, the row-windowing or row-subsampling modes allow higher frame rates. A programmable on-chip sequencer generates all internal exposure and read-out timings. External triggering and exposure programming is also possible. The dual exposure HDR (High Dynamic Range) mode can achieve an extended optical dynamic range. The image sensor also integrates black-level clamping.

迷你型Topled LED

Osram 迷你型Topled LED专为满足公共和私人交通对高亮度和高品质的需求而量身打造。这些LED结合赏心悦目的白光和长达5万小时的使用寿命。Osram迷你型Topled LED仅消耗0.1W功率,是市场最经济的产品之一。仅需20mA的工作电流,迷你型Topled LED即可达到色温4000K时1700mcd和色温6500K时1900mcd的典型发光强度。以坎德拉为单位的发光强度相当于一定立体角下光源发出的以流明为单位的光通量。该新一代LED得益于芯片和封装技术的进一步发展,实现了光输出的不断增长。
了解更多

供货情况

库存:
无库存
生产周期:
26 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 40   倍数: 40
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥5,677.459 ¥227,098.36