GW CS8PM1.EM-LRLT-XX56-1

ams OSRAM
720-S8PM1EMLRLTXX561
GW CS8PM1.EM-LRLT-XX56-1

制造商:

说明:
白色 LED OSLON SSL 80 GW CS8PM1.EM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ams OSRAM
产品种类: 白色 LED
RoHS:  
White LEDs
SMD/SMT
Warm White
3500 K
61.3 cd
117 lm
80
80 deg
350 mA
2.85 V
1 W
3 mm
3 mm
2.21 mm
- 40 C
+ 125 C
Colorless
2.648 mm x 1.6 mm
Dome
Clear
GW CS8PM1.EM
Reel
Cut Tape
商标: ams OSRAM
湿度敏感性: Yes
产品类型: White LEDs
工厂包装数量: 600
子类别: LEDs
商标名: OSLON
类型: High Power LEDs
零件号别名: GW CS8PM1.EM-LSLU-XX55-1-350-R18 Q65113A5705
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

迷你型Topled LED

Osram 迷你型Topled LED专为满足公共和私人交通对高亮度和高品质的需求而量身打造。这些LED结合赏心悦目的白光和长达5万小时的使用寿命。Osram迷你型Topled LED仅消耗0.1W功率,是市场最经济的产品之一。仅需20mA的工作电流,迷你型Topled LED即可达到色温4000K时1700mcd和色温6500K时1900mcd的典型发光强度。以坎德拉为单位的发光强度相当于一定立体角下光源发出的以流明为单位的光通量。该新一代LED得益于芯片和封装技术的进一步发展,实现了光输出的不断增长。
了解更多

OSLON SSL 80 LED

欧司朗 OSLON SSL 80 LED 实现了照明产品效率的最大化, 是同类产品中首先上市的。SSL 80 LED 是紧凑型产品,具有最佳光束角度,适合搭配透镜和 反射镜使用。具有各种各样的色温和显色 指数,为成本效益高的可持续性照明方案开辟更多可能性 。
了解更多

OSLON LEDs

ams OSRAM OSLON LEDs are 1W high-power LEDs with sophisticated radiation patterns. ams OSRAM OSLON LEDs are available in different color temperatures from 2700K to 6500K and red-green-blue (RGB) colors.

OSLON® SSL LEDs

ams OSRAM OSLON® SSL LEDs deliver the high efficacy required for professional indoor and outdoor lighting. The ceramic-based package, with its superior corrosion robustness, addresses the needs of long-lifetime applications. The SSL 80 LEDs feature an 80° viewing angle that delivers directed light with outstanding efficiency from an incredibly small source, while the SSL 150 LEDs offer a 150° viewing angle for a wide radiation pattern to help avoid internal shading effects when utilized in tight clusters. These OSRAM LEDs are designed for use in residential retrofits and fixtures, task lights, accent lights, professional downlights, shop lighting, and more.

库存量: 2,111

库存:
2,111 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥12.8255 ¥12.83
¥9.0174 ¥90.17
¥6.7122 ¥671.22
整卷卷轴(请按600的倍数订购)
¥5.6952 ¥3,417.12
¥5.3562 ¥6,427.44
¥5.0737 ¥12,176.88
¥4.7008 ¥22,563.84
¥4.4635 ¥42,849.60
24,600 报价