LO M67K-J2L1-24-Z
图像仅供参考
请参阅产品规格
请参阅产品规格
720-LOM67KJ2L124Z
LO M67K-J2L1-24-Z
制造商:
说明:
单色LED Orange, 606nm 14mcd, 2mA
单色LED Orange, 606nm 14mcd, 2mA
寿命周期:
与工厂核实状态:
寿命周期信息不详。获取报价以从制造商那里核实此零件编号的供货情况。
- ams OSRAM Statement on PFAS (PDF)
- California's Proposition 65 Statement (PDF)
- Cobalt Reporting Template (电子表格)
- Compliance Statement to REACh Regulation (PDF)
- Compliance Statement to RoHS Directive (PDF)
- Conflict Mineral Reporting Template (电子表格)
- Conflict Minerals Reporting Template (电子表格)
- Declaration of Conformity (PDF)
- Declaration of Conformity Substances in Product (PDF)
- Extended Mineral Reporting Template (电子表格)
- REACH Statement (PDF)
合规代码
- CNHTS:
- 8541410000
- CAHTS:
- 8541410000
- USHTS:
- 8541410000
- JPHTS:
- 854141000
- TARIC:
- 8541410000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 13,465
-
库存:
-
13,465 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
8 周 大于所示数量的预计工厂生产时间。
数量大于13465的订购须受最低订购要求的限制。

中国
The Manufacturer part number was changed by Osram. There is no
change to fit, form, and function of the part. This change is
only to the marketed ID, and not to the datasheet defined
Ordering Code. No PCN was issued on this change.
Please contact a Mouser Technical Sales Representative for
further information.
5-0416-02