LS E65B-V1AB-1-1-Z
图像仅供参考
请参阅产品规格
请参阅产品规格
720-LSE65BV1AB11Z
LS E65B-V1AB-1-1-Z
制造商:
说明:
单色LED Super Red, 633nm 2000mlm, 50mA
单色LED Super Red, 633nm 2000mlm, 50mA
寿命周期:
停产
Mouser 目前在您所在地区不销售该产品。
- ams OSRAM Statement on PFAS (PDF)
- California's Proposition 65 Statement (PDF)
- Cobalt Reporting Template (电子表格)
- Compliance Statement to REACh Regulation (PDF)
- Compliance Statement to RoHS Directive (PDF)
- Conflict Mineral Reporting Template (电子表格)
- Conflict Minerals Reporting Template (电子表格)
- Declaration of Conformity (PDF)
- Declaration of Conformity Substances in Product (PDF)
- Extended Mineral Reporting Template (电子表格)
- REACH Statement (PDF)
合规代码
- CNHTS:
- 8541410000
- CAHTS:
- 8541410000
- USHTS:
- 8541410000
- JPHTS:
- 854141000
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99
原产地分类
- 原产国:
- 马来西亚
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
出现意外错误。请稍候重试。

中国
The Manufacturer part number was changed by Osram. There is no
change to fit, form, and function of the part. This change is
only to the marketed ID, and not to the datasheet defined
Ordering Code. No PCN was issued on this change.
Please contact a Mouser Technical Sales Representative for
further information.
5-0416-02