LS T67K-K1L2-1-Z

ams OSRAM
720-LST67K-K1L2-1-Z
LS T67K-K1L2-1-Z

制造商:

说明:
单色LED Super Red, 630nm 18mcd, 2mA

寿命周期:
与工厂核实状态:
寿命周期信息不详。获取报价以从制造商那里核实此零件编号的供货情况。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ams OSRAM
产品种类: 单色LED
RoHS:  
Red LEDs
SMD/SMT
PLCC-2
630 nm
18 mcd
20 mA
2.2 V
50 mW
Colorless
2.4 mm
Round Flat
Non-Diffused
TOPLED
Reel
AEC-Q100
商标: ams OSRAM
高度: 2.1 mm
照明颜色: Red
长度: 3.2 mm
最大工作温度: + 100 C
最小工作温度: - 40 C
湿度敏感性: Yes
产品类型: Single Color LEDs
工厂包装数量: 2000
子类别: LEDs
商标名: TOPLED
类型: Single Color LEDs
显示角: 120 deg
宽度: 2.8 mm
零件号别名: Q65110A2012 LS T67K-K1L2-1-0-2-R18-Z LS T67K-K1L2-1-Z Q65110A2012
单位重量: 34 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The Manufacturer part number was changed by Osram. There is no
change to fit, form, and function of the part. This change is
only to the marketed ID, and not to the datasheet defined
Ordering Code. No PCN was issued on this change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-02

合规代码
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

迷你型Topled LED

Osram 迷你型Topled LED专为满足公共和私人交通对高亮度和高品质的需求而量身打造。这些LED结合赏心悦目的白光和长达5万小时的使用寿命。Osram迷你型Topled LED仅消耗0.1W功率,是市场最经济的产品之一。仅需20mA的工作电流,迷你型Topled LED即可达到色温4000K时1700mcd和色温6500K时1900mcd的典型发光强度。以坎德拉为单位的发光强度相当于一定立体角下光源发出的以流明为单位的光通量。该新一代LED得益于芯片和封装技术的进一步发展,实现了光输出的不断增长。
了解更多

TOPLED® Enhanced Optical Power LEDs

ams OSRAM TOPLED® Enhanced Optical Power LEDs are compact SMT LEDs with an integrated reflector. These LEDs comes in a white PLCC-2 package with colorless clear resin. The TOPLED LEDs feature an extremely wide viewing angle which is ideal for backlighting and coupling in light guides.

供货情况

库存:
不可用

定价 (含13% 增值税)

类似产品

ams OSRAM LS T67K-J1L2-1
ams OSRAM
单色LED VIS SMT TOPLED