LZ1-00UA00

897-LZ100UA00
LZ1-00UA00

制造商:

说明:
单色LED Ultraviolet

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
ams OSRAM
产品种类: 单色LED
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
UV LEDs (Ultraviolet)
SMD/SMT
400 nm
550 mW
700 mA
3.9 V
5 W
Dome
Clear
LZ1
Cut Tape
商标: ams OSRAM
高度: 2.8 mm
照明颜色: Ultraviolet (UVA)
长度: 4.4 mm
产品类型: UV LEDs (Ultraviolet)
工厂包装数量: 100
子类别: LEDs
商标名: LuxiGen
类型: Single Color LEDs
显示角: 85 deg
宽度: 4.4 mm
零件号别名: LZ1-00UA05 LZ1-00UA00-0000
单位重量: 635 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Suffix of -0000 is no longer offered by the Supplier. This
suffix indicated the part was filled with one of the following
wavelength bin codes; U4, U5, U6, U7, U8. Due to better
production yields, selective wavelength binning can now be
offered at the same price. Please review the datasheet to see
which wavelength binning will best suit your needs.

Please contact a Mouser Technical Sales Representative for
further information.

5-0914-4

合规代码
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LZx-00UA00 UV LED Emitters

LED Engin LZx UV LED Emitters provide superior radiometric power in the wavelength range specifically required for sterilization, dental curing lights, and numerous medical applications. With an ultra-small footprint, these LEDs provide exceptional optical power or radiant flux density. The radiometric power performance and optimal peak wavelength of these LZx UV LEDs are matched to the response curves of dental resins, inks, and adhesives, resulting in a significantly reduced curing time. The patented design has unparalleled thermal and optical performance. The high quality materials used in the package are chosen to optimize light output, have excellent UV resistance, and minimize stresses which results in monumental reliability and radiant flux maintenance.

迷你型Topled LED

Osram 迷你型Topled LED专为满足公共和私人交通对高亮度和高品质的需求而量身打造。这些LED结合赏心悦目的白光和长达5万小时的使用寿命。Osram迷你型Topled LED仅消耗0.1W功率,是市场最经济的产品之一。仅需20mA的工作电流,迷你型Topled LED即可达到色温4000K时1700mcd和色温6500K时1900mcd的典型发光强度。以坎德拉为单位的发光强度相当于一定立体角下光源发出的以流明为单位的光通量。该新一代LED得益于芯片和封装技术的进一步发展,实现了光输出的不断增长。
了解更多

供货情况

库存: