LZ4-00A115

897-LZ400A115
LZ4-00A115

制造商:

说明:
单色LED Amber 15 Watt

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
ams OSRAM
产品种类: 单色LED
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Amber LEDs
SMD/SMT
590 nm
250 lm
1 A
10.9 V
15 W
Dome
Clear
商标: ams OSRAM
高度: 4 mm
照明颜色: Amber
长度: 49 mm
光通量/辐射通量: 250 lm
产品类型: Single Color LEDs
子类别: LEDs
类型: Single Color LEDs
显示角: 95 deg
宽度: 7 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

合规代码
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Engin 15 Watt LEDs

These LEDs from LED Engin provide exceptional luminous flux density and are capable of 15W power dissipation. The emitter offers ultimate design flexibility with separate electrical and thermal paths. The thermal contact can be mounted directly to a heatsink, eliminating the need for a MCPCB. Applications for this 15W LED include RGB fixtures and emergency, automotive, and marine lighting.

迷你型Topled LED

Osram 迷你型Topled LED专为满足公共和私人交通对高亮度和高品质的需求而量身打造。这些LED结合赏心悦目的白光和长达5万小时的使用寿命。Osram迷你型Topled LED仅消耗0.1W功率,是市场最经济的产品之一。仅需20mA的工作电流,迷你型Topled LED即可达到色温4000K时1700mcd和色温6500K时1900mcd的典型发光强度。以坎德拉为单位的发光强度相当于一定立体角下光源发出的以流明为单位的光通量。该新一代LED得益于芯片和封装技术的进一步发展,实现了光输出的不断增长。
了解更多

供货情况

库存: