SFH 4725BS A01-EA2EB2

ams OSRAM
720-SFH4725BSAEA2EB2
SFH 4725BS A01-EA2EB2

制造商:

说明:
红外发射源 940nm OSLON Blk 80 deg. AEC-Q102,IR:6

寿命周期:
NRND:
不建议用于新设计。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ams OSRAM
产品种类: 红外发射源
RoHS:  
SMD/SMT
940 nm
900 mW/sr
80 deg
1 A, 1.5 A, 5 A
2.65 V
5.5 W
- 40 C
+ 125 C
SMD-3
Reel
Cut Tape
商标: ams OSRAM
下降时间: 11 ns
照明颜色: Infrared
透镜形状: Dome
湿度敏感性: Yes
产品类型: IR Emitters (IR LEDs)
上升时间: 10 ns
系列: SFH 472XXBS A01
工厂包装数量: 600
子类别: Infrared Data Communications
商标名: OSLON
显示角: 80 deg
零件号别名: Q65113A8903
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

迷你型Topled LED

Osram 迷你型Topled LED专为满足公共和私人交通对高亮度和高品质的需求而量身打造。这些LED结合赏心悦目的白光和长达5万小时的使用寿命。Osram迷你型Topled LED仅消耗0.1W功率,是市场最经济的产品之一。仅需20mA的工作电流,迷你型Topled LED即可达到色温4000K时1700mcd和色温6500K时1900mcd的典型发光强度。以坎德拉为单位的发光强度相当于一定立体角下光源发出的以流明为单位的光通量。该新一代LED得益于芯片和封装技术的进一步发展,实现了光输出的不断增长。
了解更多

OSLON® IR Black Series LEDs

ams OSRAM OSLON® IR Black Series LEDs are compact infrared LEDs with more than one watt of optical power. The small package with an integrated lens allows superior compact arrangements of very high power density. OSRAM OSLON IR Black Series LEDs feature Nanostack™ chip technology, which allows the typical optical power to reach 1070mW at an operating current of 1A. Thanks to its adapted outcoupling lens with a ±45° emission angle, the OSLON IR delivers 15% more output power than components without a lens. The ams OSRAM OSLON IR Black Series LEDs can last up to 50,000 hours at high drive currents, including models with a 940nm center of spectral emission and a radiant flux of 935mW at 1A. The IR OSLON Black Series is perfect for applications like CCTV, machine vision, night vision, or number plate recognition systems.

库存量: 875

库存:
875 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥32.2615 ¥32.26
¥23.7413 ¥237.41
¥19.1083 ¥1,910.83
整卷卷轴(请按600的倍数订购)
¥16.7918 ¥10,075.08
¥15.142 ¥18,170.40
¥14.4753 ¥34,740.72