SFH 4725S

ams OSRAM
720-SFH4725S
SFH 4725S

制造商:

说明:
红外发射源 OSLON BLK IR EMIT HI PWR

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
ams OSRAM
产品种类: 红外发射源
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
SMD/SMT
760 mW/sr
1 A
2.8 V
3.4 W
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
商标: ams OSRAM
照明颜色: Infrared
透镜形状: Dome
湿度敏感性: Yes
产品类型: IR Emitters (IR LEDs)
工厂包装数量: 600
子类别: Infrared Data Communications
显示角: 80 deg
Vr - 反向电压 : 1 V
零件号别名: Q65113A3206 SFH 4725S Q65111A2800
单位重量: 31 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410000
USHTS:
8541410000
TARIC:
8541500000
MXHTS:
8541410100
BRHTS:
85415020
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

迷你型Topled LED

Osram 迷你型Topled LED专为满足公共和私人交通对高亮度和高品质的需求而量身打造。这些LED结合赏心悦目的白光和长达5万小时的使用寿命。Osram迷你型Topled LED仅消耗0.1W功率,是市场最经济的产品之一。仅需20mA的工作电流,迷你型Topled LED即可达到色温4000K时1700mcd和色温6500K时1900mcd的典型发光强度。以坎德拉为单位的发光强度相当于一定立体角下光源发出的以流明为单位的光通量。该新一代LED得益于芯片和封装技术的进一步发展,实现了光输出的不断增长。
了解更多

OSRAM Opto Semiconductors IR OSLON® Black Series LEDs - Expansion

OSRAM Opto Semiconductors has expanded the IR OSLON® Black LED Series to include LEDs with a center of spectral emission at 940nm. These LEDs offer a total radiant flux of 935mW at 1A.
Learn more

OSRAM Opto Semiconductors IR OSLON® Black Series LEDs are the smallest infrared LEDs with more than one watt of optical power. The small package with integrated lens allows superior compact arrangements of very high power density. OSRAM Opto Semiconductors IR OSLON® Black Series LEDs feature Nanostack™ chip technology which allows the typical optical power to reach 1070mW at an operating current of 1A. Thanks to its adapted outcoupling lens with +/- 45º emission angle, the IR OSLON® delivers 15% more output power than components without a lens. These LEDs also offer lifetimes of up to 50,000 hours, even at high drive currents. The IR OSLON® Black Series is perfect for applications like CCTV, machine vision, night vision, or number plate recognition systems.
View the entire IR OSLON® Black LED Series

供货情况

库存:

类似产品

ams OSRAM SFH 4725AS
ams OSRAM
红外发射源 OSLON BLK IR EMIT SMT
NRND: 不建议用于新设计。