TSL2581FN

856-TSL2581FN
TSL2581FN

制造商:

说明:
光学数位转换器 Light to Digital 30x Sensitivity

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
ams OSRAM
产品种类: 光学数位转换器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
16 bit
625 nm, 825 nm
795 kHz
175 uA
3 V
- 30 C
+ 70 C
DFN-6
Reel
Cut Tape
MouseReel
商标: ams OSRAM
下降时间: 300 ns
接口类型: I2C
湿度敏感性: Yes
安装风格: SMD/SMT
产品类型: Optical Sensors
分辨率: 16 bit
上升时间: 300 ns
工厂包装数量: 3500
子类别: Sensors
零件号别名: 300140011
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9031809090
USHTS:
8541499500
TARIC:
8541409090
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ams TSL2581 Light-to-Digital Converter

amsTSL2581 Light-to-Digital Converter is a very high sensitivity light-to-digital converter that transforms light intensity to a digital signal output capable of direct I²C interface. ams TSL2581 Light-to-Digital Converter combines one broadband photodiode (visible plus infrared) and one infrared-responding photodiode on a single CMOS integrated circuit capable of providing a near-photopic response over an effective 16-bit dynamic range (16-bit resolution). Two integrating ADCs convert the photodiode currents to a digital output that represents the irradiance measured on each channel. This digital output can be input to a microprocessor where illuminance (ambient light level) in lux is derived using an empirical formula to approximate the human eye response. The device supports a traditional level style interrupt that remains asserted until the firmware clears it.

While useful for general purpose light sensing applications, the ams TSL2581 Light-to-Digital Converter is designed particularly for display panels (LCD, OLED, etc.) with the purpose of extending battery life and providing optimum viewing in diverse lighting conditions. Display panel backlighting, which can account for up to 30 to 40 percent of total platform power, can be automatically managed. This device is also ideal for controlling keyboard illumination based upon ambient lighting conditions. Illuminance information can further be used to manage exposure control in digital cameras. This device is ideal in notebook/tablet PCs, LCD monitors, flat-panel televisions, cell phones, and digital cameras. Other applications include street light control, security lighting, sunlight harvesting, machine vision, and automotive instrumentation clusters.
Learn more

迷你型Topled LED

Osram 迷你型Topled LED专为满足公共和私人交通对高亮度和高品质的需求而量身打造。这些LED结合赏心悦目的白光和长达5万小时的使用寿命。Osram迷你型Topled LED仅消耗0.1W功率,是市场最经济的产品之一。仅需20mA的工作电流,迷你型Topled LED即可达到色温4000K时1700mcd和色温6500K时1900mcd的典型发光强度。以坎德拉为单位的发光强度相当于一定立体角下光源发出的以流明为单位的光通量。该新一代LED得益于芯片和封装技术的进一步发展,实现了光输出的不断增长。
了解更多

供货情况

库存: