CONGA-HPC/CBLS-5-211E

congatec
787-049821
CONGA-HPC/CBLS-5-211E

制造商:

说明:
congatec COM-HPC Client module based on Intel Core 5 Processor 211E with 6P-cores 2.7GHz up to 4.9GHz Turbo and 4 E-cores 2.0GHz up to 3.7GHz Turbo 20MB Intel Smart Cache Intel UHD Graphics 770 with 24EUs Dual channelDDR5 memory interface Chipset R

寿命周期:
Mouser 的新产品
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
congatec
产品种类: congatec
发货限制:
 Mouser 目前在您所在地区不销售该产品。
商标: congatec
工厂包装数量: 1
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

conga-HPC/cBLS Computer-on-Module

congatec conga-HPC/cBLS Computer-on-Module are designed to serve power-hungry edge and infrastructure applications. These congatec COM-HPC Client Size C (120mm x 160mm) modules are based on the performance hybrid architecture of the Intel® Core S processors (codenamed Bartlett Lake S) with up to 16 Efficient (E) and up to eight Performance (P) cores for up to 32 threads. conga-HPC/cBLS modules are designed for applications demanding high multi-core and multi-thread performance, large caches, vast memory capacities, high bandwidth, and advanced I/O technologies. Applications include medical imaging, test and measurement, communication and networking, retail, energy, and banking. Additional applications that benefit from the module's enhanced performance include video surveillance for traffic monitoring and automation applications like optical inspection.

供货情况

库存: