HPC/sILH-CSA-HP-T
787-HPC/SILH-CSAHP-T
HPC/sILH-CSA-HP-T
制造商:
说明:
CPU与芯片冷却器 Standard active cooling solution for COM-HPC Server modules conga-HPC/sILH with integrated heat pipes, 32.9mm overall cooling height and integrated 12V fan. Threaded mounting with threaded standoffs M2.5.
CPU与芯片冷却器 Standard active cooling solution for COM-HPC Server modules conga-HPC/sILH with integrated heat pipes, 32.9mm overall cooling height and integrated 12V fan. Threaded mounting with threaded standoffs M2.5.
Mouser 目前在您所在地区不销售该产品。
合规代码
- USHTS:
- 8473305100
- ECCN:
- EAR99
原产地分类
- 原产国:
- 德国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
出现意外错误。请稍候重试。

中国