conga-STDA4/i-DRA829J-2G eMMC32conga-STD

congatec
787-STDA4/I-DRA829
conga-STDA4/i-DRA829J-2G eMMC32conga-STD

制造商:

说明:
模块化计算机 - COM SMARC 2.1 module with TI Jacinto DRA829J processor (DRA829JM)Dual ARM Cortex A72

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
congatec
产品种类: 模块化计算机 - COM
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
SMARC v2.1
Texas Instruments
DRA829JM
2 GHz
8 GB
0 GB
8 MB
5 V
CAN FD, DP, Ethernet, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, PCIe, SDIO, UART, USB 2.0, USB 3.0
- 40 C
+ 85 C
82 mm x 50 mm
商标: congatec
存储类型: LPDDR4
封装: Bulk
产品类型: Computer-On-Modules - COM
工厂包装数量: 1
子类别: Computing
零件号别名: 051513
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

conga-STDA4 SMARC Computer-on-Modules (CoM)

congatec conga-STDA4 SMARC Computer-on-Modules (CoMs) are a solution platform featuring the industrial-grade Arm® Cortex®-based TDA4VM processor from Texas Instruments. The TDA4VM uses a system-on-chip architecture that incorporates accelerated vision and AI processing, real-time control, and functional safety capabilities. Integrating the TI TDA4VM on the standardized CoMs from congatec simplifies the design-in process, allowing designers in embedded industries to focus on their core competencies. This also helps save up-front costs and shorten the time to market compared fully customized designs, especially if they are producing smaller quantities of their solutions. These dual Arm Cortex-A72-based modules are credit-card sized and operate in a -40°C to +85°C industrial temperature range.

供货情况

库存: