conga-TC1000/CSA-HP-T

congatec
787-052051
conga-TC1000/CSA-HP-T

制造商:

说明:
CPU与芯片冷却器 Standard active cooling solution for high performance COM Express module conga-TC1000 with integrated heat pipes, 25.5mm height and integrated 12V fan. All standoffs are M2.5mm threaded.For Panther Lake 12Xe and H484 only!!!

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
congatec
产品种类: CPU与芯片冷却器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
25.5 mm
12 VDC
Standard Active Cooling Solution
商标: congatec
产品类型: CPU Coolers
工厂包装数量: 1
子类别: Fans, Blowers & Accessories
零件号别名: 052051
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

conga-TC1000 COM Express Type 6 Compact Module

congatec conga-TC1000 COM Express Type 6 Compact Module is specially designed for use in legacy cost-sensitive systems in need of a technology refresh. With up to 180 TOPS of energy-efficient embedded computing performance, this high-performance module is also suitable for demanding environments in AI-intensive markets. The conga-TC1000 is built around Intel® Core™ Ultra Series 3 processors with an extended industrial temperature range of -40°C to +85°C. Other specifications include Intel Arc™ or Intel graphics, DDR5 SODIMM with up to 128GB of system RAM, and Intel Performance Hybrid Architecture with up to 16 cores. The conga-TC1000 COM Express Type 6 module from congatec offers a scalable platform for high-performance embedded and edge systems.

供货情况

库存: