conga-TCRP1/P164

congatec
787-051802
conga-TCRP1/P164

制造商:

说明:
congatec COM Express Compact module based on AMD Ryzen AI Embedded P164 processor with 8Cores Integrated XDNA 2 NPU Integrated RDNA 3.5 Graphics with 12 CUs Dual channelSODIMM DDR5 5600 MT/s memory interface Commercial grade temperature range from 0Cto +6

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
congatec
产品种类: congatec
发货限制:
 Mouser 目前在您所在地区不销售该产品。
商标: congatec
工厂包装数量: 1
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

conga-TCRP1 COM® Express 3.1 Type 6 Modules

congatec conga-TCRP1 COM® Express 3.1 Type 6 Modules are ideal for cost-sensitive designs that require a highly flexible and scalable embedded computing platform. These AMD Ryzen™ Artificial Intelligence (AI) Embedded P100 COM Express 3.1 Type 6 compact modules allow users to seamlessly scale from 4 to 12 CPU cores and from 2 to 16 graphics compute units. These performance features allow the conga-TCRP1 to balance CPU, graphics processing unit (GPU), and neural processing unit (NPU) resources. One module variant can be used for various designs, ranging from passively cooled, fully enclosed designs for robust handheld devices and hygienic medical PCs to mission computers for harsh environments and high-performance system designs. These congtec COM Express compact modules leverage AMD Zen 5 and Zen 5c CPU architecture with 4nm technology, delivering enhanced determinism for real-time and latency-sensitive workloads. A Radeon RDNA 3.5™ GPU and the XDNA2™ NPU contribute up to 50TOPS of AI compute capability. This computing architecture accelerates performance-intensive and deterministic edge AI applications, including transportation, medical technology, smart city infrastructures, gaming, robotics, and industrial automation.

供货情况

库存: