3AAEM10941CPCX10

120-3AAEM10941CPCX10
3AAEM10941CPCX10

制造商:

说明:
电源管理IC开发工具 电源管理IC开发工具 Eval Board w/ PowerFilm PV Cells & CAPXX Supercapacitors included

寿命周期:
停产
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
e-peas
产品种类: 电源管理IC开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Development Kits
Energy Harvesting
50 mV to 4.5 V
1.2 V to 1.8 V, 1.8 V to 4.1 V
AEM10941
AEM10941
商标: e-peas
尺寸: 58 mm x 49 mm
用于: PowerFilm PV Cells and CAPXX Supercapacitors
接口类型: -
输出电流: 20 mA, 80 mA
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
9030333800
TARIC:
9030337000
ECCN:
3A991.a.2
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AEM10941 Evaluation Kit

e-peas AEM10941 Evaluation Kit provides a demonstration and development platform for the AEM10941 solar energy harvesting IC. The AEM10941 IC is an ambient energy manager that extracts power from photovoltaic harvesters. This device has high efficiency from 0.5V to 5V input voltage and simultaneously stores energy in a rechargeable element. This IC can also supply a system with two independent regulated voltages able to deliver up to 80mA from 1.8V to 4.5V. The AEM10941 IC can cold start with an input power as low as 3µW at 380mV.

供货情况

库存: