AEM20941-QFN28

e-peas
120-AEM20941-QFN28
AEM20941-QFN28

制造商:

说明:
专业电源管理 (PMIC)

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
e-peas
产品种类: 专业电源管理 (PMIC)
RoHS:  
Regulated Dual-Output
SMD/SMT
QFN-28
- 40 C
+ 85 C
110 mA
商标: e-peas
开发套件: EVK20941
输入电压范围: 80 mV to 3.5 V
工作电源电压: 80 mV to 3.5 V
产品: Power Management ICs
产品类型: Power Management Specialized - PMIC
工厂包装数量: 1000
子类别: PMIC - Power Management ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AEM20941 Energy Harvesting PMIC

e-peas AEM20941 Energy Harvesting PMIC extracts DC power from a TEG to store energy in a rechargeable element while supplying two regulated voltages to the system. This PMIC harvests up to 110mA of input current and regulates the source voltage according to user configuration. The AEM20941 PMIC features an ultra‑low‑power boost converter that charges Li‑ion, thin‑film batteries, supercapacitors, or capacitors from input voltages between 80mV and 3.5V. This PMIC comes with a cold‑start circuit that enables operation from empty storage elements at 380mV and 40µW, or from 80mV using the optional module. The low‑voltage supply powers microcontrollers at 1.2V or 1.8V, while its high‑voltage supply powers radios at 1.8V, 2.5V, or 3.3V. The AEM20941 PMIC outputs use efficient LDO regulators to provide low noise and high stability for sensitive circuitry. This PMIC integrates all active power‑management functions for wireless sensors using only five capacitors and two inductors. Typical applications include smart homes, industrial sensors, smart buildings, retail, edge IoT, and PC accessories.

库存量: 982

库存:
982 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥56.2514 ¥56.25
¥43.1773 ¥431.77
¥39.8664 ¥996.66
¥36.8945 ¥3,689.45
¥31.2671 ¥31,267.10