4414L

ebm-papst
5912-4414L
4414L

制造商:

说明:
直流风扇 DC Axial Fan with Wallring, 119x119x38mm, 18-28VDC, 150m3/h, Ball Bearing

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ebm-papst
产品种类: 直流风扇
RoHS:  
Axial
119 mm
38 mm
119 mm
24 VDC
88.3 CFM (2.5 m3/min)
2700 RPM
Ball
37 dBA
IP20
2.5 W
Locked Rotor Sensor
Plastic
Wire Leads - 2
4400
商标: ebm-papst
产品类型: DC Fans
大小: 119 mm x 119 mm x 38 mm
工厂包装数量: 36
子类别: Fans, Blowers & Accessories
零件号别名: 9293510518, VWCF119AJGKS, 4414 L 9293510518
单位重量: 270 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Supplier advises August 2015:

Product Change Notice
A change has been made to the housing of our 4400 series fans.
This affects all 4400 series fans except for encapsulated
versions (any fans with a _U_ in the part number) or fans in
the 4400F series. Those fans will remain unchanged as they have
different housings than standard 4400 series.

Reason for change
Continuous product improvement

Description
Flange area modified to be completely closed

Effect
Reduced area for ingress of dust as well as complete coverage of
the PCB

This is a running change, so the new and improved design will
ship as stock of the current design depletes. Please note that
depending on stock levels, you may receive a mixed shipment of
both the current and new designs.

Please contact a Mouser Technical Sales Representative for further
information.

5-0815-08

合规代码
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
原产地分类
原产国:
匈牙利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Diagonal Fans

ebm-papst Diagonal Fans combine the benefits of axial and centrifugal fans by taking in air axially and discharging it at an angle. This diagonal design enables both axial and radial airflow, making these fans suitable for applications requiring medium pressure and airflow. Typical applications for ebm-papst Diagonal Fans include cooling electronic equipment and components, refrigerated display cases, and E-charging stations.

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.

Critical Medical Products

ebm-papst Critical Medical Products are designed to meet the complex requirements encountered in the medical technology field, including compact sizes, efficiency, and quiet operation. ebm-papst has engineered a wide range of fans and motors that are compact, efficient, and virtually silent, delivering the precision needed while keeping patient comfort top of mind. ebm-papst fans and blowers are ideal for use in CAT/PET scans (X-ray equipment), hospital beds, medical-related equipment, blood gas analyzers, and CPAP devices. Applications for motors and drives include ventilation and respiratory monitors, MRI/operating tables, imaging machinery, patient lifters, dialysis machines, and respirators. ebm-papst Critical Medical Products are essential components in the medical industry.

库存量: 20

库存:
20
可立即发货
在途量:
36
预期 2026/11/17
生产周期:
25
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥523.4273 ¥523.43
¥418.0435 ¥4,180.44
¥396.8673 ¥9,921.68
¥360.4813 ¥38,931.98
¥347.1586 ¥87,483.97