4650N

ebm-papst
5912-4650N
4650N

制造商:

说明:
交流风扇 AC Axial Fan+Wallring, 119x119x38mm, 230VAC, 50-60Hz, 146-170m3/h, Twin, 2x Wire

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ebm-papst
产品种类: 交流风扇
RoHS:  
Axial
119 mm
38 mm
119 mm
230 VAC
85 CFM / 100 CFM
Sleeve
44 dBA / 48 dBA
2600 RPM / 2950 RPM
19 W
Aluminum
Wire Leads - 2
IP20
78 Pa / 90 Pa
4000N
商标: ebm-papst
寿命: 37500 Hours
产品类型: AC Fans
大小: 119 mm x 119 mm x 38 mm
工厂包装数量: 36
子类别: Fans, Blowers & Accessories
零件号别名: 9274014351 VUCF119YQHKS 4650 N 9274014351 9274014351
单位重量: 546 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Diagonal Fans

ebm-papst Diagonal Fans combine the benefits of axial and centrifugal fans by taking in air axially and discharging it at an angle. This diagonal design enables both axial and radial airflow, making these fans suitable for applications requiring medium pressure and airflow. Typical applications for ebm-papst Diagonal Fans include cooling electronic equipment and components, refrigerated display cases, and E-charging stations.

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.

库存量: 99

库存:
99
可立即发货
在途量:
487
预期 2026/11/9
540
预期 2026/11/27
生产周期:
29
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥333.011 ¥333.01
¥290.5004 ¥2,905.00
¥288.1048 ¥7,202.62
¥283.3814 ¥10,201.73
¥282.0593 ¥30,462.40
¥273.3809 ¥68,891.99