6248NL
图像仅供参考
请参阅产品规格
请参阅产品规格
5912-6248NL
6248NL
制造商:
说明:
直流风扇 DC Tubeaxial Fan, 172x51mm Round, 48VDC, 120.7CFM, 4W, 35dBA, Ball, Terminals
直流风扇 DC Tubeaxial Fan, 172x51mm Round, 48VDC, 120.7CFM, 4W, 35dBA, Ball, Terminals
数据表:
数据表
Technical Resources
Test/Quality Data
合规代码
- CNHTS:
- 8414599050
- CAHTS:
- 8414590091
- USHTS:
- 8414596590
- JPHTS:
- 841459029
- KRHTS:
- 8414599000
- TARIC:
- 8414592590
- MXHTS:
- 8414599999
- ECCN:
- EAR99
原产地分类
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
无库存出现意外错误。请稍候重试。
-
生产周期:
-
25 周 预计工厂生产时间。
此产品免运费
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥1,015.418 | ¥32,493.38 |

中国
Supplier advises August 2015:
Product Change Notice
A change has been made to the housing of most of the 6200N
series fans.
Reason for change
Continuous product improvement
Description
Extended cable exit at the flange area
Lip at the strut / cable channel
Effect
Improved and easier assembly of the harness as well as improved
position of the lead wire in the strut of the fan housing
This is a running change, so the new and improved design will
ship as stock of the current design depletes. Please note that
depending on stock levels, you may receive a mixed shipment of
both the current and new designs.
Please contact a Mouser Technical Sales Representative for further
information.
5-0815-09