8315100322

ebm-papst
5912-AF80-0032248V10
8315100322

制造商:

说明:
直流风扇 DC Axial Fan, 80x80x38mm, 48VDC, 93.6CFM, 0.24A, 490Pa, AF80-00322 48V 10.000

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
ebm-papst
产品种类: 直流风扇
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Axial
80 mm
38 mm
80 mm
48 VDC
93.6 CFM (2.7 m3/min)
10000 RPM
Ball
61 dBA
IP20
11.5 W
Plastic
Wire Leads - 2
VWCF
商标: ebm-papst
框架尺寸 - mm: 80 mm x 80 mm x 38 mm
导线长度: 310 mm
长度: 80 mm
寿命: 27500 Hour
产品类型: DC Fans
大小: 80 mm x 80 mm x 38 mm
工厂包装数量: 36
子类别: Fans, Blowers & Accessories
商标名: AxiForce
零件号别名: VWCF080KKFKS AF80-0032248V10.000
单位重量: 220 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
ECCN:
EAR99
原产地分类
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Diagonal Fans

ebm-papst Diagonal Fans combine the benefits of axial and centrifugal fans by taking in air axially and discharging it at an angle. This diagonal design enables both axial and radial airflow, making these fans suitable for applications requiring medium pressure and airflow. Typical applications for ebm-papst Diagonal Fans include cooling electronic equipment and components, refrigerated display cases, and E-charging stations.

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.

Data Center Solutions

ebm-papst Data Center Solutions feature fans and motors that provide cooling for individual server rows through modular designs, delivering high airflow performance and integrating seamlessly with cooling towers. Intelligently networked for reliability and maximum transparency, ebm-papst’s array of data center cooling solutions includes AxiForce, AxiTwin, and DiaForce fans.

AxiForce Efficient, Quiet Axial Fans

ebm-papst AxiForce Axial Fans utilize aerodynamically optimized impellers and housings to deliver increased efficiency and noise reduction up to 6dB(A). The series starts at a size of 80mm and offers a counterclockwise rotational direction (looking toward the rotor) and a range of control inputs. These fans offer optional IP68 protection against dust and water. The AxiForce fans utilize a three-phase motor concept. ebm-papst AxiForce Axial Fans are used to cool automation equipment such as variable frequency drives and robot controllers, power modules for 5G mobile network infrastructure, electronics in video streaming servers, data center equipment, and LEDs.

Telecommunication & Electronic Cooling Solutions

ebm-papst Telecommunication and Electronic Cooling Solutions offer products that achieve excellent ratings to meet the specific needs of diverse applications. These durable products from ebm-papst are divided into two application environments: telecommunication and electronic cooling.

Renewable Solutions

ebm-papst Renewable Solutions includes a range of products designed to meet changing environmental demands. Renewable energy sources such as solar, wind, fuel cell, direct air capture, and biomass are essential for lowering carbon emissions and combatting climate change. These sources tap into a variety of technologies used to generate electricity, supply heating and cooling, and produce transportation fuels. The renewable energy sector is seeing dramatic growth due to increased concerns about climate change and air quality, resulting in higher demand for cleaner energy options. Advances in technology and economies of scale have lowered costs, making renewable energy more competitive with traditional fossil fuels. ebm-papst is committed to designing products that align with evolving environmental needs.

EV Charging Station Solutions

ebm-papst Electric Vehicle (EV) Charging Station Solutions feature an extensive portfolio of fans, providing customized solutions for a variety of electromobility applications. These fans are designed to help offset the heat generated during charging. Heat affects charging stations, making reliable cooling of the charging cable and power electronics crucial for maintaining performance and longevity. The charging station solutions from ebm-papst include durable DC and GreenTech EC motors, which offer exceptional efficiency and actively support resource conservation.

Battery Energy Storage System (BESS) Solutions

ebm-papst offers a robust fan lineup that optimizes the temperature in a battery energy storage system (BESS), helping to enhance performance, lengthen its lifespan, and provide reliable operation. The BESS stores energy from renewable sources like solar and wind so it can be used at another time, such as during peak usage times to help mitigate cost or when demand exceeds the power generated. The systems need to remain within a set temperature range to operate reliably and at optimal efficiency, and this requires an intelligent thermal management system. Axial and centrifugal fans from ebm-papst can help enable demand-based cooling by adjusting their output to deliver the required cooling capacity at any given time. With a full range of sizes and options, ebm-papst has the ideal solution for virtually any sized system and budget.

Variable Frequency Drive Solutions

ebm-papst Variable Frequency Drive Solutions feature axial fans that are ideal for cooling down variable frequency drives and preventing overheating. These fan solutions ensure optimal operational reliability, even in demanding environmental conditions. This robust fan portfolio from ebm-papst withstands continuous temperature fluctuations, sunlight, and other harsh weather conditions without issues, making these fans extremely suitable for outdoor use.

供货情况

库存: