D2E097-BI56-02

ebm-papst
5912-D2E097-BI56-02
D2E097-BI56-02

制造商:

说明:
鼓风机和离心风扇 AC Centrifugal Fan, Forward Curved, 166x162x155mm, 230VAC, 410-435m3/h, IP20

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ebm-papst
产品种类: 鼓风机和离心风扇
RoHS:  
Blower
AC
230 VAC
165 mm
146 mm
162 mm
D2E097
IP20
商标: ebm-papst
产品类型: Centrifugal Fans
大小: 165 mm x 162 mm x 146 mm
工厂包装数量: 1
子类别: Fans, Blowers & Accessories
零件号别名: VHD0097X2LDS D2E 097-BI56-02
单位重量: 1.5 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8414599050
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414593590
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Diagonal Fans

ebm-papst Diagonal Fans combine the benefits of axial and centrifugal fans by taking in air axially and discharging it at an angle. This diagonal design enables both axial and radial airflow, making these fans suitable for applications requiring medium pressure and airflow. Typical applications for ebm-papst Diagonal Fans include cooling electronic equipment and components, refrigerated display cases, and E-charging stations.

Centrifugal Fans & Blowers

ebm-papst Centrifugal Fans and Blowers are ideally suited for applications where higher pressure is needed at lower airflow rates. These fans draw air parallel to the rotation axis and expel it radially, at a right angle to the axis. ebm-papst Centrifugal Fans and Blowers are typically enclosed to direct the airflow into ducts, but they can also be installed without housing for specialized applications. Typical applications include respirators, air handling units, range hoods, air filter units, residential ventilation systems, fan filter units for cleanrooms, and a FanGrid in data centers.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
10
预期 2026/10/30
生产周期:
25
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,641.9513 ¥2,641.95
¥2,375.1018 ¥23,751.02
¥2,373.1243 ¥59,328.11