39905

icotek
31-39905
39905

制造商:

说明:
垫圈和套管 KT 2/ 6 black

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
icotek
产品种类: 垫圈和套管
RoHS:  
Grommets
Thermoplastic Elastomer (TPE)
Black
UL 94 HB
商标: icotek
系列: KT multi, small
工厂包装数量: 10
子类别: Wire & Cable Management
商标名: KT 2/6 black
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

KT Multi Small Cable Grommets

icotek KT Multi Small Cable Grommets enable the sealing of cables to IP54, and the gray variant also provides UL Type 12 sealing. The gray multi-hole grommets are silicone free, halogen free, and rated UL 94-V0. The KT series also includes black multi-hole grommets that are UL 94-HB rated and provide increased chemical resistance to aggressive oils, coolants, and other fluids. Both the gray and black variants are designed for cable diameters from 1mm to 8mm. When using double or quadruple grommets, the cable density of multi-cable transit frames and cable glands can be greatly increased. When installing the grommets in multiple rows, the flat sides should face one another. This allows the flat sides to align and form a secure seal. These icotek KT Multi Small Cable Grommets are made from an elastomer that is RoHS and REACH compliant.

库存量: 35

库存:
35 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥35.0752 ¥35.08
¥29.6964 ¥296.96
¥28.702 ¥574.04
¥27.9562 ¥1,397.81
¥26.6341 ¥2,663.41
¥24.9843 ¥4,996.86
¥23.9899 ¥11,994.95
¥22.9955 ¥22,995.50
¥22.0802 ¥44,160.40