39921

icotek
31-39921
39921

制造商:

说明:
垫圈和套管 KT-ASI-2 ll grey

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
icotek
产品种类: 垫圈和套管
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Grommets
Thermoplastic Elastomer (TPE)
Gray
UL 94 V-0
商标: icotek
系列: KT special, small
工厂包装数量: 10
子类别: Wire & Cable Management
商标名: KT-ASI-2 ll grey
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8547200000
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

KT Special Small Cable Grommets

icotek KT Special Small Cable Grommets are designed for AS-i bus cables and round cables with diameters ranging from 1mm to 8mm. These elastomer grommets enable the sealing of cables to IP54. The gray cable grommets also provide UL Type 12 sealing and are silicone free, halogen free, and rated UL 94-V0. The KT product line includes a black option that is UL 94-HB rated and offers increased chemical resistance to aggressive oils, coolants, and other fluids. Both types can greatly increase cable density when double or quadruple grommets are used. When installing the grommets in multiple rows, the flat sides should face one another. This allows the flat sides to align and form a secure seal. These icotek KT Special Small Cable Grommets are RoHS and REACH compliant.

供货情况

库存: