68344

icotek
31-68344
68344

制造商:

说明:
电缆固定件和配件 KT grommet based cable entry with variable dividers for maximum flexibility. For standard cut-outs of heavy industrial connectors.

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
icotek
产品种类: 电缆固定件和配件
RoHS:  
Cable Mounts
65 mm
72.8 mm
商标: icotek
高度: 22 mm
封装: Bulk
系列: KEL-ERM VARIO B
工厂包装数量: 10
子类别: Wire & Cable Management
商标名: KEL-ERM VARIO
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
罗马尼亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

KEL-ERM VARIO Split Multi-Cable Transit Frames

icotek KEL-ERM VARIO Split Multi-Cable Transit Frames are KT grommet-based cable entries with variable dividers for maximum flexibility. The KEL-ERM VARIO is designed for the routing of pre-assembled cables and offers maximum flexibility. Users can easily implement different configurations without replacing the frame. Depending on the grommet, cables with diameters from 1mm to 16mm or 16mm to 35mm can be securely routed, sealed with protection class IP65 or UL Type 12, and strain-relieved in accordance with EN 62444. The KEL-ERM VARIO is compatible with standard cut-outs for 10-, 16-, and 24-pin heavy-duty connectors. The KEL-ERM VARIO B size is based on 46mm × 46mm cut-outs.  

库存量: 39

库存:
39 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥303.3146 ¥303.31
¥257.8208 ¥2,578.21
¥241.6957 ¥4,833.91
¥230.1132 ¥11,505.66
¥219.1974 ¥21,919.74
¥205.4679 ¥41,093.58